Welwyn 680Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-680RFI

RS Stock No.: 652-2938Brand: WelwynManufacturers Part No.: WRM0207C-680RFI
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Welwyn

Resistance

680Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay MMB0207 680Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 1.378Each (In a Pack of 25) (ex VAT)

P.O.A.

Each (On a Reel of 250) (ex VAT)

Welwyn 680Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-680RFI

P.O.A.

Each (On a Reel of 250) (ex VAT)

Welwyn 680Ω, 2309 Metal Film SMD Resistor ±1% 0.4W - WRM0207C-680RFI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in
Vishay MMB0207 680Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 1.378Each (In a Pack of 25) (ex VAT)

Technical Document

Specifications

Brand

Welwyn

Resistance

680Ω

Technology

Metal Film

Package/Case

2309

Tolerance

±1%

Power Rating

0.4W

Temperature Coefficient

±50ppm/°C

Series

WRM

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay MMB0207 680Ω, Melf 0207 Thin Film SMD Resistor ±1% 0.4W
AED 1.378Each (In a Pack of 25) (ex VAT)