Technical Document
Specifications
Brand
Wenger SwissGearStyle
Briefcase
Maximum Screen Size
16in
Colour
Black
Material
Nylon
External Dimensions
240 x 480 x 450mm
Weight
4kg
External Depth
240mm
External Width
480mm
External Height
450mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Wenger SwissGear 16in Laptop Briefcase, Black
1
P.O.A.
Wenger SwissGear 16in Laptop Briefcase, Black
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wenger SwissGearStyle
Briefcase
Maximum Screen Size
16in
Colour
Black
Material
Nylon
External Dimensions
240 x 480 x 450mm
Weight
4kg
External Depth
240mm
External Width
480mm
External Height
450mm
Country of Origin
China