Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wenger SwissGear 15.4in Laptop Backpack, Black, Grey

RS Stock No.: 712-1081Brand: Wenger SwissGearManufacturers Part No.: GA-7321-14F00
brand-logo
View all in Laptop Bags

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

15.4in

Colour

Black, Grey

Material

Nylon

External Dimensions

381 x 457 x 279mm

Weight

1.4kg

External Depth

279mm

External Width

381mm

External Height

457mm

Product details

Swissgear Mythos Backpack 15.4in. Black/ Grey

Easy access Quik Pocket
CaseBase Stabilizing Platform to keep the backpack upright
Air-Flow back padding
Essentials Organizer in front pocket to store small items securely
Side mesh water bottle pockets
Comfort fit padded shoulder straps
Rear hanging handle can be used as a trolley strap
Interior MP3 player pocket with headphone port

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wenger SwissGear 15.4in Laptop Backpack, Black, Grey

P.O.A.

Wenger SwissGear 15.4in Laptop Backpack, Black, Grey
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Style

Backpack

Maximum Screen Size

15.4in

Colour

Black, Grey

Material

Nylon

External Dimensions

381 x 457 x 279mm

Weight

1.4kg

External Depth

279mm

External Width

381mm

External Height

457mm

Product details

Swissgear Mythos Backpack 15.4in. Black/ Grey

Easy access Quik Pocket
CaseBase Stabilizing Platform to keep the backpack upright
Air-Flow back padding
Essentials Organizer in front pocket to store small items securely
Side mesh water bottle pockets
Comfort fit padded shoulder straps
Rear hanging handle can be used as a trolley strap
Interior MP3 player pocket with headphone port

Soft Cases

All the soft cases have detachable shoulder straps and zip fasteners.

You may be interested in