Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Pre-Settable Hex Torque Screwdriver, 3 → 6Nm, 150 mm Drive

RS Stock No.: 266-6338Brand: WeraManufacturers Part No.: 05074717010
brand-logo
View all in Torque Screwdrivers

Technical Document

Specifications

Brand

Wera

Torque Range

3 → 6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

150 mm

Country of Origin

Czech Republic

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 660.05

Each (ex VAT)

AED 693.05

Each (inc. VAT)

Wera Pre-Settable Hex Torque Screwdriver, 3 → 6Nm, 150 mm Drive

AED 660.05

Each (ex VAT)

AED 693.05

Each (inc. VAT)

Wera Pre-Settable Hex Torque Screwdriver, 3 → 6Nm, 150 mm Drive
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

Wera

Torque Range

3 → 6Nm

Type

Pre-Settable

Drive Shape

Hex

Drive Size

150 mm

Country of Origin

Czech Republic

You may be interested in