Technical Document
Specifications
Brand
WeraTorque Range
0.1 → 0.34Nm
Type
Pre-Settable
Drive Shape
Halfmoon, HIOS
Drive Size
138 mm
Country of Origin
Czech Republic
You may be interested in
Wera Adjustable Hexagon Torque Screwdriver, 0.1 To 0.34 Nm, 4 mm Drive ESD Safe, ±6 % AccuracyBrand: Wera
AED 607.48Each (ex VAT)
Stock information temporarily unavailable.
AED 838.67
AED 838.67 Each (ex VAT)
AED 880.60
AED 880.60 Each (inc. VAT)
Wera Pre-Settable Halfmoon, HIOS Torque Screwdriver, 0.1 → 0.34Nm, 138 mm Drive
1
AED 838.67
AED 838.67 Each (ex VAT)
AED 880.60
AED 880.60 Each (inc. VAT)
Wera Pre-Settable Halfmoon, HIOS Torque Screwdriver, 0.1 → 0.34Nm, 138 mm Drive
Stock information temporarily unavailable.
1
You may be interested in
Wera Adjustable Hexagon Torque Screwdriver, 0.1 To 0.34 Nm, 4 mm Drive ESD Safe, ±6 % AccuracyBrand: Wera
AED 607.48Each (ex VAT)
Technical Document
Specifications
Brand
WeraTorque Range
0.1 → 0.34Nm
Type
Pre-Settable
Drive Shape
Halfmoon, HIOS
Drive Size
138 mm
Country of Origin
Czech Republic
You may be interested in
Wera Adjustable Hexagon Torque Screwdriver, 0.1 To 0.34 Nm, 4 mm Drive ESD Safe, ±6 % AccuracyBrand: Wera
AED 607.48Each (ex VAT)
