Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wera Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V

RS Stock No.: 184-7399Brand: WeraManufacturers Part No.: 1621 PH 1/80
brand-logo
View all in Screwdrivers

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Blade Finish

Matt Nickel

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Wera Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V

P.O.A.

Wera Phillips Screwdriver, PH1 Tip, 80 mm Blade, VDE/1000V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Wera

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

Yes

Blade Length

80 mm

Blade Finish

Matt Nickel

You may be interested in