Technical Documents
Specifications
Brand
WermaRange
KombiSIGN 70
Series
841
Component Type
Beacon
Current Type
AC, DC
Light Effect
Blinking
Lens Colour
Green
Bulb Type
Incandescent
Supply Voltage
24 V dc
Height
65mm
Base Diameter
70mm
IP Rating
IP54
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+50°C
Stock information temporarily unavailable.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Technical Documents
Specifications
Brand
WermaRange
KombiSIGN 70
Series
841
Component Type
Beacon
Current Type
AC, DC
Light Effect
Blinking
Lens Colour
Green
Bulb Type
Incandescent
Supply Voltage
24 V dc
Height
65mm
Base Diameter
70mm
IP Rating
IP54
Minimum Temperature
-30°C
Housing Colour
Black
Maximum Temperature
+50°C