Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Green static LED traffic beacon,230V

RS Stock No.: 455-3132Brand: WermaManufacturers Part No.: 89022068
View all in Beacons

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Height

147mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

Traffic Light

Stock information temporarily unavailable.

P.O.A.

Green static LED traffic beacon,230V

P.O.A.

Green static LED traffic beacon,230V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Werma

Supply Voltage

230 V ac

Light Effect

Steady

Lens Colour

Green

Bulb Type

LED

Current Type

AC

Base Diameter

150mm

Height

147mm

Minimum Temperature

-20°C

Maximum Temperature

+50°C

Product details

Traffic Light