Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wessex Technical Products Ltd Red Self Amalgamating Tape 25.4mm x 6.01m

RS Stock No.: 888-3314Brand: Wessex Technical Products LtdManufacturers Part No.: 910-771-1
brand-logo
View all in Self Amalgamating Tapes

Technical Document

Specifications

Width

25.4mm

Length

6.01m

Colour

Red

Tensile Strength

48N/cm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 52.461 Reel of 10 Metres (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wessex Technical Products Ltd Red Self Amalgamating Tape 25.4mm x 6.01m

P.O.A.

Wessex Technical Products Ltd Red Self Amalgamating Tape 25.4mm x 6.01m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 52.461 Reel of 10 Metres (ex VAT)

Technical Document

Specifications

Width

25.4mm

Length

6.01m

Colour

Red

Tensile Strength

48N/cm

Maximum Operating Temperature

+250°C

Minimum Operating Temperature

-50°C

Country of Origin

United Kingdom

You may be interested in
Advance Tapes Black Self Amalgamating Tape 25mm x 10m
AED 52.461 Reel of 10 Metres (ex VAT)