West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage

RS Stock No.: 365-2547Brand: West InstrumentsManufacturers Part No.: N6400Z270000
brand-logo
View all in Temperature Controllers

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

120mm

Stock information temporarily unavailable.

P.O.A.

West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage

P.O.A.

West Instruments PID Temperature Controller, 48 x 48 (1/16 DIN)mm, 1 Output Linear, 100 V ac, 240 V ac Supply Voltage

Stock information temporarily unavailable.

Technical Document

Specifications

Output Type

Linear

Supply Voltage

100 V ac, 240 V ac

Size

48 x 48 (1/16 DIN)mm

Number of Outputs

1

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+55°C

Control Type

PID Controller

Display Type

LED

IP Rating

IP20, IP66

Additional Functionality

PID Function Only

Panel Depth

120mm