Technical Document
Specifications
Brand
West InstrumentsOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Display Colour
Red
Panel Depth
110mm
Product details
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
West Instruments Plus Series Temperature Controllers
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
West InstrumentsOutput Type
Linear
Supply Voltage
100 V ac, 240 V ac
Size
96 x 96 (1/4 DIN)mm
Number of Outputs
1
Minimum Operating Temperature
0°C
Maximum Operating Temperature
+55°C
Control Type
ON/OFF
Communication Module Available
Yes
Display Type
LED
IP Rating
IP20, IP66
Additional Functionality
ON/OFF
Display Colour
Red
Panel Depth
110mm
Product details
West 4100+ Temperature Controller
The West 4100+ is part of the Plus Series of controllers that take flexibility and ease of use to new levels.
The 4100+ controller is an evolved product from the N4100. The product benefits from having more versatile features and user-friendly functionalities. These features include remote setpoint inputs, digital inputs, plug in output modules, a customisable operator/HMI menu, jumperless and auto-hardware configuration, and 24 V dc transmitter power supply.
It has been designed to incorporate improvements, saves time, reduces inventory stock and virtually eliminate the likelihood of operator errors.
The 4100+ provides a product which surpasses competitive offerings in terms of ease of use, delivery and value for money.
• Dual setpoints with optional remote selection
• Plug in output modules allows installing just the functions needed
• Expanded user-selectable operator modes
• User-selectable plug-and-play output cards
• Process and loop alarms
• Adjustable hysteresis
• Optional 10 V SSR driver
• Optional analogue Remote Setpoint Input
• Improved Windows PC configuration software
• Improved easy to use HMI
• Jumperless input configuration
• Auto-hardware recognition
• Faster communication speeds
• More security options
• Backward compatible panel cut out, housing and terminal wiring capability
