ex VAT
inc. VAT
Promotional Code
Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque
Technical Documents
Specifications
Brand
Connection Type
Screw Terminal
Transmission Speed
300 bit/s → 115.2 kbit/s
Weight
200g
Depth
121.1mm
Height
123.4mm
Width
34.1mm
Country of Origin
Sweden
Product Details
Stock information temporarily unavailable.
P.O.A.
1