Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Form Factor
3.5 in
Industrial
Yes
Capacity
6 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 1,521.45
Each (ex VAT)
AED 1,597.52
Each (inc VAT)
Western Digital 3.5 in 6 TB Internal SSD Drive
1
AED 1,521.45
Each (ex VAT)
AED 1,597.52
Each (inc VAT)
Western Digital 3.5 in 6 TB Internal SSD Drive
Stock information temporarily unavailable.
1
Technical Document
Specifications
Brand
Western DigitalHard Drive Type
HDD
Internal/External
Internal
Form Factor
3.5 in
Industrial
Yes
Capacity
6 TB
Temperature Range
5 → +60°C
Dimensions
147 x 101.6 x 26.1mm
Length
147mm
Width
101.6mm
Height
26.1mm