Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Western Digital Silver 1 TB Portable Hard Drive

RS Stock No.: 765-9390Brand: Western DigitalManufacturers Part No.: WDBACX0010BSL-EESN
brand-logo
View all in Hard Drives

Technical Document

Specifications

Capacity

1 TB

Dimensions

83 x 110 x 18mm

Length

83mm

Width

110mm

Height

18mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Western Digital Silver 1 TB Portable Hard Drive

P.O.A.

Western Digital Silver 1 TB Portable Hard Drive
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacity

1 TB

Dimensions

83 x 110 x 18mm

Length

83mm

Width

110mm

Height

18mm

You may be interested in