Wieland safeRELAY SNT 4M63 Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts

RS Stock No.: 512-7627Brand: Wieland SchleicherManufacturers Part No.: R1.188.1020.0
brand-logo
View all in Safety Relays

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

safeRELAY

Terminal Type

Screw

Series

SNT 4M63

Width

22.5mm

Depth

114mm

Safety Category

4

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNT 4M63K Safety Relay for Emergency Stop & Valve Monitoring

For use in emergency stop applications and for valve position
Monitoring
Base unit in accordance with EN 60204-1 and EN 954-1
Safety category 4 pursuant to EN 954-1
Stop category 0 pursuant to EN 60204-1
Manual or automatic start
Cross-circuit detection
Control loop for monitoring external contactors
3 enabling paths, N/O force guided
Antivalent and equivalent control
LED displays for operating voltage, channel 1 and channel 2
Enclosure width 22.5 mm

Approvals

  CE, BG, GS, UL, CSA

Standards

EN 954-1, EN 60204-1

Stock information temporarily unavailable.

P.O.A.

Wieland safeRELAY SNT 4M63 Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts

P.O.A.

Wieland safeRELAY SNT 4M63 Safety Relay 24V ac/dc, Dual-Channel 3 Safety Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Safety Switch/Interlock

Range

safeRELAY

Terminal Type

Screw

Series

SNT 4M63

Width

22.5mm

Depth

114mm

Safety Category

4

Performance Level

e

Length

96.5mm

Country of Origin

Germany

Product details

SNT 4M63K Safety Relay for Emergency Stop & Valve Monitoring

For use in emergency stop applications and for valve position
Monitoring
Base unit in accordance with EN 60204-1 and EN 954-1
Safety category 4 pursuant to EN 954-1
Stop category 0 pursuant to EN 60204-1
Manual or automatic start
Cross-circuit detection
Control loop for monitoring external contactors
3 enabling paths, N/O force guided
Antivalent and equivalent control
LED displays for operating voltage, channel 1 and channel 2
Enclosure width 22.5 mm

Approvals

  CE, BG, GS, UL, CSA

Standards

EN 954-1, EN 60204-1