Technical Document
Specifications
Brand
Wieland SchleicherSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Series
SNO SNO
Width
22.5mm
Depth
82.5mm
Performance Level
e
Length
97.9mm
You may be interested in
Wieland SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Wieland
AED 986.21Each (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wieland Schleicher Single-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
1
P.O.A.
Wieland Schleicher Single-Channel Emergency Stop Safety Relay, 24V ac/dc, 2 Safety Contacts
Stock information temporarily unavailable.
1
You may be interested in
Wieland SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Wieland
AED 986.21Each (ex VAT)
Technical Document
Specifications
Brand
Wieland SchleicherSupply Voltage
24V ac/dc
Number of Channels
1
Safety Contacts
2
Function
Emergency Stop
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Series
SNO SNO
Width
22.5mm
Depth
82.5mm
Performance Level
e
Length
97.9mm
You may be interested in
Wieland SNO 1012 Safety Monitoring Safety Relay, 24V ac/dc, Single Channel, 2 Safety ContactsBrand: Wieland
AED 986.21Each (ex VAT)