Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load

RS Stock No.: 341-4862Brand: WielandManufacturers Part No.: 81.020.4102.0
brand-logo

Technical Document

Specifications

Brand

Wieland

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Minimum Input Voltage

19.2V

Load Voltage Rating

250V ac

Terminal Type

Surface Mount

Depth

6.2mm

Height

89mm

Length

70mm

Series

Flare

Contact Material

Silver Alloy

Input Current

10mA

Turn Off Time

5ms

Turn On Time

1ms

Operating Temperature Range

0 → +50°C

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

70 x 6.2 x 89mm

Relay Switching Classification

Interface Relay Module

Country of Origin

Japan

Stock information temporarily unavailable.

P.O.A.

Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load

P.O.A.

Wieland flare Series Interface Relay Module, DIN Rail Mount, SPST, 1-Pole, 6A Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Wieland

Contact Configuration

SPST

Mounting Type

DIN Rail

Number of Poles

1

Load Current Rating

6A

Minimum Input Voltage

19.2V

Load Voltage Rating

250V ac

Terminal Type

Surface Mount

Depth

6.2mm

Height

89mm

Length

70mm

Series

Flare

Contact Material

Silver Alloy

Input Current

10mA

Turn Off Time

5ms

Turn On Time

1ms

Operating Temperature Range

0 → +50°C

Standards Met

CSA, UL

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+50°C

Dimensions

70 x 6.2 x 89mm

Relay Switching Classification

Interface Relay Module

Country of Origin

Japan