Technical Document
Specifications
Brand
WielandSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Safety Category
4
Series
SNA 4063
Performance Level
e
Country of Origin
Germany
Product details
SNA 4063K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus
Stock information temporarily unavailable.
Please check again later.
P.O.A.
1
P.O.A.
1
Technical Document
Specifications
Brand
WielandSupply Voltage
230V ac
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Safety Category
4
Series
SNA 4063
Performance Level
e
Country of Origin
Germany
Product details
SNA 4063K Safety Relay for all Devices including Elevators and Heaters
Stop-Category 0 acc. EN 60204-1
Applications up to Category 4 acc. EN 954-1, to SIL 3 according to EN62061 and PL e according to EN13849-1
Can be used as emergency stop and safety gate monitor
Manual reset with self-monitoring on each ON-OFF cycle
Cross monitoring
One or two-channel wiring
External device monitoring (EDM)
LED indication
Approvals
TUV, cULus