Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Series
SNA 4063
Safety Category
4
Performance Level
e
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNA 4063K 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety ContactsBrand: Wieland
AED 1,558.22Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wieland Dual-Channel Elevator System Safety Relay, 24V ac/dc, 3 Safety Contacts
1
P.O.A.
Wieland Dual-Channel Elevator System Safety Relay, 24V ac/dc, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wieland safeRELAY SNA 4063K 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety ContactsBrand: Wieland
AED 1,558.22Each (ex VAT)
Technical Document
Specifications
Brand
WielandSupply Voltage
24V ac/dc
Number of Channels
2
Safety Contacts
3
Function
Elevator System
Auxiliary Contacts
1
Reset Method
Monitored
Range
safeRELAY
Terminal Type
Screw
Series
SNA 4063
Safety Category
4
Performance Level
e
Country of Origin
Germany
You may be interested in
Wieland safeRELAY SNA 4063K 1 Auxiliary Contacts Safety Relay 24V ac/dc, Dual-Channel 3 Safety ContactsBrand: Wieland
AED 1,558.22Each (ex VAT)
