Technical Document
Specifications
Brand
WielandSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNV 4076
Width
45mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
96.5mm
Country of Origin
Germany
Stock information temporarily unavailable.
P.O.A.
Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 3 Safety Contacts
1
P.O.A.
Wieland Dual-Channel Safety Switch/Interlock Safety Relay, 24V dc, 3 Safety Contacts
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WielandSupply Voltage
24V dc
Number of Channels
2
Safety Contacts
3
Function
Safety Switch/Interlock
Auxiliary Contacts
1
Range
safeRELAY
Terminal Type
Screw
Series
SNV 4076
Width
45mm
Safety Category
4
Depth
114mm
Performance Level
e
Length
96.5mm
Country of Origin
Germany
