Technical Document
Specifications
Brand
Wiha ToolsNumber of Pieces
7
Hex Key Size
2 → 8mm
Finish
Electro Plated
Material
Chrome Vanadium Steel
Country of Origin
Germany
You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, Hex size 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mmBrand: RS PRO
AED 94.76Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wiha Tools 7 piece, 2 → 8mm
1
P.O.A.
Wiha Tools 7 piece, 2 → 8mm
Stock information temporarily unavailable.
1
You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, Hex size 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mmBrand: RS PRO
AED 94.76Each (ex VAT)
Technical Document
Specifications
Brand
Wiha ToolsNumber of Pieces
7
Hex Key Size
2 → 8mm
Finish
Electro Plated
Material
Chrome Vanadium Steel
Country of Origin
Germany
You may be interested in
RS PRO 7 piece Folding Metric Hex Key Set, Hex size 10 mm, 2.5 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mmBrand: RS PRO
AED 94.76Each (ex VAT)
