Wiha Tools 160mm Diagonal Type Wire Cutter For Hard Wire, 2.8mm cutting capacity

RS Stock No.: 736-2709Brand: Wiha ToolsManufacturers Part No.: 33254
brand-logo
View all in Cutters

Technical Document

Specifications

Type

Diagonal

Overall Length

160mm

Materials Cut

Hard Wire

Cutting Capacity

2.8mm

Cut Type

Diagonal

Country of Origin

Vietnam

Product details

Diagonal Cutters Inomic

Arms of the pliers move in parallel: +25% force transfer
Angled shape (23°) for fatigue-free work
With opening spring and locking mechanism
Pliers head of high-quality tool steel
Handles made of tough fibre-glass reinforced plastic, ergonomic soft grip zone in the handle
For soft and hard wires

You may be interested in
Bahco 2171V Semi-Flush Cable Cutter
AED 278.46Each (ex VAT)
View all in Cutters

Stock information temporarily unavailable.

P.O.A.

Wiha Tools 160mm Diagonal Type Wire Cutter For Hard Wire, 2.8mm cutting capacity

P.O.A.

Wiha Tools 160mm Diagonal Type Wire Cutter For Hard Wire, 2.8mm cutting capacity

Stock information temporarily unavailable.

You may be interested in
Bahco 2171V Semi-Flush Cable Cutter
AED 278.46Each (ex VAT)

Technical Document

Specifications

Type

Diagonal

Overall Length

160mm

Materials Cut

Hard Wire

Cutting Capacity

2.8mm

Cut Type

Diagonal

Country of Origin

Vietnam

Product details

Diagonal Cutters Inomic

Arms of the pliers move in parallel: +25% force transfer
Angled shape (23°) for fatigue-free work
With opening spring and locking mechanism
Pliers head of high-quality tool steel
Handles made of tough fibre-glass reinforced plastic, ergonomic soft grip zone in the handle
For soft and hard wires

You may be interested in
Bahco 2171V Semi-Flush Cable Cutter
AED 278.46Each (ex VAT)