Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WIKA Hydraulic Pressure Indicator 7442603, 0 → 1 V, 0 → 10 V, 0 → 2 V, 0 → 20 mA, 0

RS Stock No.: 297-4830Brand: WIKAManufacturers Part No.: 7442603
brand-logo

Technical Document

Specifications

Brand

WIKA

Signal Input

0 → 1 V, 0 → 10 V, 0 → 2 V, 0 → 20 mA, 0 → 50 mV, 4 → 20 mA

Connection Type

RS485 Serial

Dimensions

48 x 24 x 65mm

Display Type

LED

Power Supply

9 → 28V dc

Depth

65mm

Length

48mm

Width

24mm

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

P.O.A.

WIKA Hydraulic Pressure Indicator 7442603, 0 → 1 V, 0 → 10 V, 0 → 2 V, 0 → 20 mA, 0

P.O.A.

WIKA Hydraulic Pressure Indicator 7442603, 0 → 1 V, 0 → 10 V, 0 → 2 V, 0 → 20 mA, 0
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

WIKA

Signal Input

0 → 1 V, 0 → 10 V, 0 → 2 V, 0 → 20 mA, 0 → 50 mV, 4 → 20 mA

Connection Type

RS485 Serial

Dimensions

48 x 24 x 65mm

Display Type

LED

Power Supply

9 → 28V dc

Depth

65mm

Length

48mm

Width

24mm

Country of Origin

Germany

You may be interested in