NEMA 5-15R 5 Gang Trailing Socket, 2m Cable, 120 V, RCD Protected, Surge Protected

RS Stock No.: 836-1053Brand: Wiremold
brand-logo
View all in Power Distribution Units

Technical Document

Specifications

Number of Sockets

5

Socket Type

NEMA 5-15R

Cord Length

2m

Surge Protection

Yes

Voltage Rating

120 V

Corded

Yes

Colour

White

RCD Protected

Yes

Country of Origin

China

You may be interested in
Wiremold 6 Socket Extension Lead
AED 515.69Each (ex VAT)
View all in Power Distribution Units

Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 12) (ex VAT)

NEMA 5-15R 5 Gang Trailing Socket, 2m Cable, 120 V, RCD Protected, Surge Protected

P.O.A.

Each (In a Pack of 12) (ex VAT)

NEMA 5-15R 5 Gang Trailing Socket, 2m Cable, 120 V, RCD Protected, Surge Protected

Stock information temporarily unavailable.

You may be interested in
Wiremold 6 Socket Extension Lead
AED 515.69Each (ex VAT)

Technical Document

Specifications

Number of Sockets

5

Socket Type

NEMA 5-15R

Cord Length

2m

Surge Protection

Yes

Voltage Rating

120 V

Corded

Yes

Colour

White

RCD Protected

Yes

Country of Origin

China

You may be interested in
Wiremold 6 Socket Extension Lead
AED 515.69Each (ex VAT)