Technical Document
Specifications
Brand
WISKAThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Stainless Steel
Colour
Metallic
Series
VentGLAND
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
AED 660.62Each (ex VAT)
P.O.A.
VentGLAND Series Metallic Stainless Steel Cable Gland, M32 Thread, 13mm Min, 21mm Max, IP69K
1
P.O.A.
VentGLAND Series Metallic Stainless Steel Cable Gland, M32 Thread, 13mm Min, 21mm Max, IP69K
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
AED 660.62Each (ex VAT)
Technical Document
Specifications
Brand
WISKAThread Size
M32
Maximum Cable Diameter
21mm
Minimum Cable Diameter
13mm
Material
Stainless Steel
Colour
Metallic
Series
VentGLAND
IP Rating
IP69K
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-40°C
Country of Origin
Germany
You may be interested in
VentGLAND Series Metallic Stainless Steel Cable Gland, M25 Thread, 9mm min., 17mm max., IP68, IP69KBrand: WISKA
AED 660.62Each (ex VAT)
