Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

WISKA Combi Series Black PP Junction Box, IP66, 76 x 76 x 51mm

RS Stock No.: 700-0785Brand: WISKAManufacturers Part No.: COMBI 108/5/S
brand-logo
View all in Junction Boxes

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

76 x 76 x 51mm

Material

PP

Length

76mm

Width

76mm

Height

51mm

IP Rating

IP66

Colour

Black

Number of Ways

12

Series

Combi

Country of Origin

Germany

You may be interested in

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

WISKA Combi Series Black PP Junction Box, IP66, 76 x 76 x 51mm

P.O.A.

WISKA Combi Series Black PP Junction Box, IP66, 76 x 76 x 51mm
Stock information temporarily unavailable.
You may be interested in

Technical Document

Specifications

Brand

WISKA

Dimensions L x W x H

76 x 76 x 51mm

Material

PP

Length

76mm

Width

76mm

Height

51mm

IP Rating

IP66

Colour

Black

Number of Ways

12

Series

Combi

Country of Origin

Germany

You may be interested in