Wolfspeed 1700V 16A, SiC Schottky Diode, 2-Pin TO-247 C5D10170H

RS Stock No.: 192-3377Brand: WolfspeedManufacturers Part No.: C5D10170H
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

1700V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.5V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

55A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
View all in Schottky Diodes & Rectifiers

Stock information temporarily unavailable.

AED 1,576.11

AED 52.537 Each (In a Tube of 30) (ex VAT)

AED 1,654.92

AED 55.164 Each (In a Tube of 30) (inc. VAT)

Wolfspeed 1700V 16A, SiC Schottky Diode, 2-Pin TO-247 C5D10170H

AED 1,576.11

AED 52.537 Each (In a Tube of 30) (ex VAT)

AED 1,654.92

AED 55.164 Each (In a Tube of 30) (inc. VAT)

Wolfspeed 1700V 16A, SiC Schottky Diode, 2-Pin TO-247 C5D10170H

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Mounting Type

Through Hole

Package Type

TO-247

Maximum Continuous Forward Current

16A

Peak Reverse Repetitive Voltage

1700V

Diode Configuration

Single

Diode Type

SiC Schottky

Pin Count

2

Maximum Forward Voltage Drop

2.5V

Number of Elements per Chip

1

Diode Technology

SiC Schottky

Peak Non-Repetitive Forward Surge Current

55A

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more