Technical Document
Specifications
Brand
WolkSelf-Adhesive
Yes
Sign Description
Fire Exit Right
Material
Adhesive Film
Width
150mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
Germany
Product details
Emergency exit signs in accordance with BGV A8
Self-adhesive film, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C
Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.
Warning
These signs should always be used in pairs.
Approvals
BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
WolkSelf-Adhesive
Yes
Sign Description
Fire Exit Right
Material
Adhesive Film
Width
150mm
Colour
Green/White
Quantity Per Package
1
Height
150 mm
Country of Origin
Germany
Product details
Emergency exit signs in accordance with BGV A8
Self-adhesive film, FI, 0.1 mm thick
Aluminium, AI, 0.56 mm thick, not self adhesive
All varieties are weather and temperature resistant from -30 °C → +135 °C
Long afterglow coated signs to indicate exit routes, EverGlow® Hi150 design, non-toxic, free from phosphorous and radioactive additives.
Warning
These signs should always be used in pairs.
Approvals
BGV A8, EN 71 T3, DIN 4844, DIN 67510 T4
