Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 1.50mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
28AWG
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 436.30
1 Reel of 1 (ex VAT)
AED 458.12
1 Reel of 1 (inc VAT)
Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28AWG Max
1
AED 436.30
1 Reel of 1 (ex VAT)
AED 458.12
1 Reel of 1 (inc VAT)
Wurth Elektronik WR-WTB Series Female Crimp Terminal, 28AWG Max
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 2 | AED 436.30 |
3 - 4 | AED 410.10 |
5+ | AED 386.85 |
Technical Document
Specifications
Brand
Wurth ElektronikGender
Female
For Use With
WR-WTB 1.50mm Female Terminal Housing
Series
WR-WTB
Termination Method
Crimp
Maximum Wire Size AWG
28AWG
Country of Origin
China