Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
7
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Depth
7.8mm
Length
25.2mm
Material
Copper Alloy
Width
21.1mm
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 16.30
Each (ex VAT)
AED 17.12
Each (inc VAT)
1
AED 16.30
Each (ex VAT)
AED 17.12
Each (inc VAT)
1
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
7
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Depth
7.8mm
Length
25.2mm
Material
Copper Alloy
Width
21.1mm
Country of Origin
China