Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Width
21.1mm
Depth
7.8mm
Length
35.7mm
Material
Copper Alloy
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 35.75
Each (In a Box of 150) (ex VAT)
AED 37.538
Each (In a Box of 150) (inc VAT)
150
AED 35.75
Each (In a Box of 150) (ex VAT)
AED 37.538
Each (In a Box of 150) (inc VAT)
150
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
150 - 600 | AED 35.75 | AED 5,362.50 |
750+ | AED 34.50 | AED 5,175.00 |
Technical Document
Specifications
Brand
Wurth ElektronikNumber Of Contacts
10
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Cable Mount
Gender
Male
Termination Method
Solder
Type
Terminal Block
Current Rating
12A
Body Orientation
Vertical
Colour
Green
Voltage Rating
2.5 kV ac, 300 V ac
Series
WR-TBL
Width
21.1mm
Depth
7.8mm
Length
35.7mm
Material
Copper Alloy
Country of Origin
China