Wurth Elektronik 7.62mm Pitch 7 Way Horizontal Pluggable Terminal Block, Cable Mount, Solder Termination

RS Stock No.: 191-5412Brand: Wurth ElektronikManufacturers Part No.: 691352410007
brand-logo
View all in PCB Terminal Blocks

Technical Document

Specifications

Number Of Contacts

7

Pitch

7.62mm

Series

3524

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

AED 13.50

Each (In a Box of 50) (ex VAT)

AED 14.175

Each (In a Box of 50) (inc VAT)

Wurth Elektronik 7.62mm Pitch 7 Way Horizontal Pluggable Terminal Block, Cable Mount, Solder Termination

AED 13.50

Each (In a Box of 50) (ex VAT)

AED 14.175

Each (In a Box of 50) (inc VAT)

Wurth Elektronik 7.62mm Pitch 7 Way Horizontal Pluggable Terminal Block, Cable Mount, Solder Termination
Stock information temporarily unavailable.

Buy in bulk

quantityUnit pricePer Box
50 - 150AED 13.50AED 675.00
200+AED 12.40AED 620.00

Technical Document

Specifications

Number Of Contacts

7

Pitch

7.62mm

Series

3524

Number Of Rows

1

Body Orientation

Horizontal

Mounting Type

Cable Mount

Termination Method

Solder

Current Rating

15A

Voltage Rating

1.6 kV, 300 V ac

Colour

Green

Material

Polyamide

Country of Origin

China