Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Pillar
Overall Height
24.1mm
Body Height
6.4mm
Support Base Dimensions
14mm
PCB Hole Diameter
4mm
PCB Thickness
1.2 → 1.7mm
Material
Nylon
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 0.80
Each (In a Pack of 50) (ex VAT)
AED 0.84
Each (In a Pack of 50) (inc VAT)
709402000, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base
50
AED 0.80
Each (In a Pack of 50) (ex VAT)
AED 0.84
Each (In a Pack of 50) (inc VAT)
709402000, 6.4mm High Nylon PCB Support Pillar for 4mm PCB Hole, 14mm Base
Stock information temporarily unavailable.
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 200 | AED 0.80 | AED 40.00 |
250 - 450 | AED 0.75 | AED 37.50 |
500+ | AED 0.75 | AED 37.50 |
Technical Document
Specifications
Brand
Wurth ElektronikPCB Support Type
Support Pillar
Overall Height
24.1mm
Body Height
6.4mm
Support Base Dimensions
14mm
PCB Hole Diameter
4mm
PCB Thickness
1.2 → 1.7mm
Material
Nylon
Country of Origin
Taiwan, Province Of China