Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
11.5 (Dia.) x 9mm
Application
General Electronics
Material
4W620
Diameter
11.5mm
Height
9mm
Inner Diameter
5mm
Outer Diameter
11.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
AED 6.248Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 11.5 (Dia.) x 9mm
1
P.O.A.
Wurth Elektronik Ferrite Ring Toroid Core, For: General Electronics, 11.5 (Dia.) x 9mm
Stock information temporarily unavailable.
1
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
AED 6.248Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
11.5 (Dia.) x 9mm
Application
General Electronics
Material
4W620
Diameter
11.5mm
Height
9mm
Inner Diameter
5mm
Outer Diameter
11.5mm
Country of Origin
Taiwan, Province Of China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite, For: Coaxial Cable, Multiconductor Wire, Wires,Brand: Wurth Elektronik
AED 6.248Each (In a Pack of 10) (ex VAT)