Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
14 x 10 x 8mm
Application
EMI Suppression
Material
3 W 800
Diameter
8mm
Height
8mm
Inner Diameter
10mm
Outer Diameter
14mm
Country of Origin
China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm, For: Coaxial Cable, Multiconductor Wire, Wire,Brand: Wurth Elektronik
AED 3.595Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Each (In a Bag of 5) (ex VAT)
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 14 x 10 x 8mm
Select packaging type
Standard
5
P.O.A.
Each (In a Bag of 5) (ex VAT)
Wurth Elektronik Ferrite Ring Toroid Core, For: EMI Suppression, 14 x 10 x 8mm
Stock information temporarily unavailable.
Select packaging type
Standard
5
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm, For: Coaxial Cable, Multiconductor Wire, Wire,Brand: Wurth Elektronik
AED 3.595Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikType
Toroid Core
Dimensions
14 x 10 x 8mm
Application
EMI Suppression
Material
3 W 800
Diameter
8mm
Height
8mm
Inner Diameter
10mm
Outer Diameter
14mm
Country of Origin
China
You may be interested in
Wurth Elektronik Ferrite Ring EMI Suppression Toroidal Ferrite 8 mm, For: Coaxial Cable, Multiconductor Wire, Wire,Brand: Wurth Elektronik
AED 3.595Each (In a Pack of 10) (ex VAT)


