Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Material
Manganese-Zinc (Coating)
Key
Yes
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7 → 8.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 13.00
Each (In a Tray of 38) (ex VAT)
AED 13.65
Each (In a Tray of 38) (inc VAT)
Wurth Elektronik Ferrite Sleeve with key, 40 x 24 x 20mm, Apertures: 1, Diameter 7 → 8.5mm
38
AED 13.00
Each (In a Tray of 38) (ex VAT)
AED 13.65
Each (In a Tray of 38) (inc VAT)
Wurth Elektronik Ferrite Sleeve with key, 40 x 24 x 20mm, Apertures: 1, Diameter 7 → 8.5mm
Stock information temporarily unavailable.
38
Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Material
Manganese-Zinc (Coating)
Key
Yes
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7 → 8.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Country of Origin
Germany