Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Material
Manganese-Zinc (Coating)
Key
Yes
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7 → 8.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Country of Origin
Germany
Stock information temporarily unavailable.
Please check again later.
Stock information temporarily unavailable.
AED 19.90
Each (ex VAT)
AED 20.90
Each (inc VAT)
Wurth Elektronik Ferrite Sleeve with key, 40 x 24 x 20mm, Apertures: 1, Diameter 7 → 8.5mm
1
AED 19.90
Each (ex VAT)
AED 20.90
Each (inc VAT)
Wurth Elektronik Ferrite Sleeve with key, 40 x 24 x 20mm, Apertures: 1, Diameter 7 → 8.5mm
Stock information temporarily unavailable.
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 19.90 |
5 - 9 | AED 18.65 |
10 - 24 | AED 17.50 |
25+ | AED 16.15 |
Technical Document
Specifications
Brand
Wurth ElektronikType
Snap Ferrite
Series
STAR-TEC
Material
Manganese-Zinc (Coating)
Key
Yes
Outer Dimensions
40 x 24 x 20mm
Aperture Diameter
7 → 8.5mm
Number of Apertures
1
Outer Depth
40mm
Outer Height
20mm
Outer Width
24mm
Country of Origin
Germany