Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
13
Type
Flat Cable Core
Application
General Electronics
Material
4 W 1500
Outer Dimensions
23.8 x 7 x 6.3mm
Inner Dimensions
18.8 x 1.1mm
Openable
No
Inner Height
1.1mm
Inner Width
18.8mm
Outer Depth
7mm
Outer Height
7.7mm
Outer Width
23.8mm
You may be interested in
Wurth Elektronik 4 W 1500 Ferrite Sleeve, 13 max. wires, Fixed, Inner dims. 18.8 x 1.1mmBrand: Wurth Elektronik
AED 6.505Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik 4 W 1500 Flat Cable Ferrite Core, 13 max. wires, Inner dims. 18.8 x 1.1mm
1
P.O.A.
Wurth Elektronik 4 W 1500 Flat Cable Ferrite Core, 13 max. wires, Inner dims. 18.8 x 1.1mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik 4 W 1500 Ferrite Sleeve, 13 max. wires, Fixed, Inner dims. 18.8 x 1.1mmBrand: Wurth Elektronik
AED 6.505Each (In a Pack of 5) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikMaximum Number of Wires
13
Type
Flat Cable Core
Application
General Electronics
Material
4 W 1500
Outer Dimensions
23.8 x 7 x 6.3mm
Inner Dimensions
18.8 x 1.1mm
Openable
No
Inner Height
1.1mm
Inner Width
18.8mm
Outer Depth
7mm
Outer Height
7.7mm
Outer Width
23.8mm
You may be interested in
Wurth Elektronik 4 W 1500 Ferrite Sleeve, 13 max. wires, Fixed, Inner dims. 18.8 x 1.1mmBrand: Wurth Elektronik
AED 6.505Each (In a Pack of 5) (ex VAT)


