Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
Radial
Impedance at 100 MHz
500Ω
Type
Multi Line
Dimensions
10 x 5.49 x 10.88mm
Length
10.88mm
Depth
5.49mm
Height
10mm
Application
EMI Suppression, General Electronics
You may be interested in
Wurth Elektronik Ferrite Bead (EMI Suppression), 10.88 x 5.49 x 10mm (Radial), 209Ω impedance at 25 MHz, 249Ω impedanceBrand: Wurth Elektronik
AED 4.741Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth Elektronik Ferrite Bead (Multi Line), 10 x 5.49 x 10.88mm (Radial), 500Ω impedance at 100 MHz
1
P.O.A.
Wurth Elektronik Ferrite Bead (Multi Line), 10 x 5.49 x 10.88mm (Radial), 500Ω impedance at 100 MHz
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth Elektronik Ferrite Bead (EMI Suppression), 10.88 x 5.49 x 10mm (Radial), 209Ω impedance at 25 MHz, 249Ω impedanceBrand: Wurth Elektronik
AED 4.741Each (In a Pack of 10) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
Radial
Impedance at 100 MHz
500Ω
Type
Multi Line
Dimensions
10 x 5.49 x 10.88mm
Length
10.88mm
Depth
5.49mm
Height
10mm
Application
EMI Suppression, General Electronics
You may be interested in
Wurth Elektronik Ferrite Bead (EMI Suppression), 10.88 x 5.49 x 10mm (Radial), 209Ω impedance at 25 MHz, 249Ω impedanceBrand: Wurth Elektronik
AED 4.741Each (In a Pack of 10) (ex VAT)


