Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Axial), 976Ω impedance at 100 MHz

RS Stock No.: 260-6824Brand: Wurth ElektronikManufacturers Part No.: 7427502
brand-logo
View all in Ferrite Beads

Technical Document

Specifications

Package Type

Axial

Impedance at 100 MHz

976Ω

Current Rating

3A

Type

Bead

Dimensions

6 (Dia.) x 10mm

Length

10mm

Diameter

6mm

Material

3W300

Application

General Electronics

Product details

Choke with Six-Hole Ferrite Core, 3A

From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
FERROXCUBE Ferrite Bead, 6 (Dia.) x 10mm (Axial)
AED 7.387Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Axial), 976Ω impedance at 100 MHz

P.O.A.

Wurth Elektronik Ferrite Bead, 6 (Dia.) x 10mm (Axial), 976Ω impedance at 100 MHz
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
FERROXCUBE Ferrite Bead, 6 (Dia.) x 10mm (Axial)
AED 7.387Each (In a Pack of 10) (ex VAT)

Technical Document

Specifications

Package Type

Axial

Impedance at 100 MHz

976Ω

Current Rating

3A

Type

Bead

Dimensions

6 (Dia.) x 10mm

Length

10mm

Diameter

6mm

Material

3W300

Application

General Electronics

Product details

Choke with Six-Hole Ferrite Core, 3A

From Wurth Elektronik, these ferrite beads are used for suppressing high-frequency interference in electronic circuits. The chokes support a constant current of 3A, though 5A is possible for short periods. Different core materials result in different suppression profiles. These through-hole ferrite beads are suitable for various electronics applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
FERROXCUBE Ferrite Bead, 6 (Dia.) x 10mm (Axial)
AED 7.387Each (In a Pack of 10) (ex VAT)