Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
30Ω
Impedance at 500 MHz
43Ω
Current Rating
300mA
Type
Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Maximum DC Resistance
250mΩ
Height
0.5mm
Material
Ferrite
Series
WE-CBF
Application
Data Line Filter, Uncoupling of Distribution Voltage
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
Please check again later.
AED 0.70
Each (In a Pack of 50) (ex VAT)
AED 0.735
Each (In a Pack of 50) (inc VAT)
50
AED 0.70
Each (In a Pack of 50) (ex VAT)
AED 0.735
Each (In a Pack of 50) (inc VAT)
50
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
50 - 100 | AED 0.70 | AED 35.00 |
150 - 250 | AED 0.65 | AED 32.50 |
300 - 450 | AED 0.60 | AED 30.00 |
500 - 700 | AED 0.60 | AED 30.00 |
750+ | AED 0.60 | AED 30.00 |
Technical Document
Specifications
Brand
Wurth ElektronikPackage Type
0402 (1005M)
Impedance at 100 MHz
30Ω
Impedance at 500 MHz
43Ω
Current Rating
300mA
Type
Ferrite Bead
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Maximum DC Resistance
250mΩ
Height
0.5mm
Material
Ferrite
Series
WE-CBF
Application
Data Line Filter, Uncoupling of Distribution Voltage
Country of Origin
Taiwan, Province Of China