Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth 80 μH ±35% Ferrite Common Mode Choke, 500mA Idc, 60mΩ Rdc, WE-VB

RS Stock No.: 124-1894Brand: Wurth ElektronikManufacturers Part No.: 74279453
brand-logo
View all in Leaded Inductors

Technical Document

Specifications

Inductance

80 μH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

±35%

Diameter

6.4mm

Length

7.5mm

Dimensions

7.5 x 6.4mm

Core Material

Ferrite

Lead Pitch

5.08mm

Series

WE-VB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Stock information temporarily unavailable.

Please check again later.

Stock information temporarily unavailable.

P.O.A.

Wurth 80 μH ±35% Ferrite Common Mode Choke, 500mA Idc, 60mΩ Rdc, WE-VB
Select packaging type

P.O.A.

Wurth 80 μH ±35% Ferrite Common Mode Choke, 500mA Idc, 60mΩ Rdc, WE-VB
Stock information temporarily unavailable.
Select packaging type

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

80 μH

Maximum dc Current

500mA

Mounting Type

Radial

Maximum DC Resistance

60mΩ

Tolerance

±35%

Diameter

6.4mm

Length

7.5mm

Dimensions

7.5 x 6.4mm

Core Material

Ferrite

Lead Pitch

5.08mm

Series

WE-VB

Terminal Type

Through Hole

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

Wurth Leaded Inductors (Chokes)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more