Technical Document
Specifications
Brand
Wurth ElektronikInductance
700 nH
Maximum dc Current
32A
Package/Case
2013
Length
21.8mm
Depth
21.5mm
Height
14.5mm
Dimensions
21.8 x 21.5 x 14.5mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
0.83mΩ
Series
WE-HCF
Core Material
MnZn
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes
Wurth SMD Common Mode Chokes
AED 66.04
AED 66.04 Each (ex VAT)
AED 69.34
AED 69.34 Each (inc. VAT)
1
AED 66.04
AED 66.04 Each (ex VAT)
AED 69.34
AED 69.34 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
| Quantity | Unit price |
|---|---|
| 1 - 9 | AED 66.04 |
| 10 - 24 | AED 63.16 |
| 25 - 49 | AED 61.53 |
| 50 - 99 | AED 59.85 |
| 100+ | AED 58.43 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
700 nH
Maximum dc Current
32A
Package/Case
2013
Length
21.8mm
Depth
21.5mm
Height
14.5mm
Dimensions
21.8 x 21.5 x 14.5mm
Shielded
Yes
Tolerance
±15%
Maximum DC Resistance
0.83mΩ
Series
WE-HCF
Core Material
MnZn
Maximum Self Resonant Frequency
65MHz
Inductor Construction
Flat Wire Winding
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-HCF Series Wire Wound Common Mode Chokes
Wurth WE-HCF Series Wire Wound Magnetically shielded Common Mode Chokes with a saturation current of up to 75A and a Current capability of up to 32A. Applications for the WE-HCF Series include:- Storage inductor for high efficiency DC/DC converters; Single and polyphase buck converters; Filter for audio applications; Optimised for high current boost applications
Very low loss Manganese-zinc ferrite core (MnZn)
Recommended for reflow soldering processes


