Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
75A
Mounting Type
Through Hole
Maximum DC Resistance
0.4mΩ
Tolerance
±20%
Length
36mm
Depth
21.5mm
Height
35mm
Dimensions
36 x 21.5 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
13.5mm
Series
WE-HCFT
Terminal Type
Through Hole
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 47.55
Each (ex VAT)
AED 49.93
Each (inc VAT)
1
AED 47.55
Each (ex VAT)
AED 49.93
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 47.55 |
5+ | AED 40.50 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
75A
Mounting Type
Through Hole
Maximum DC Resistance
0.4mΩ
Tolerance
±20%
Length
36mm
Depth
21.5mm
Height
35mm
Dimensions
36 x 21.5 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
13.5mm
Series
WE-HCFT
Terminal Type
Through Hole
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China