Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
75A
Mounting Type
Through Hole
Maximum DC Resistance
0.4mΩ
Tolerance
±20%
Length
36mm
Depth
21.5mm
Height
35mm
Dimensions
36 x 21.5 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
13.5mm
Series
WE-HCFT
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 36.70
Each (In a Tray of 9) (ex VAT)
AED 38.535
Each (In a Tray of 9) (inc VAT)
9
AED 36.70
Each (In a Tray of 9) (ex VAT)
AED 38.535
Each (In a Tray of 9) (inc VAT)
9
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
9 - 36 | AED 36.70 | AED 330.30 |
45+ | AED 34.30 | AED 308.70 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
3.3 μH
Maximum dc Current
75A
Mounting Type
Through Hole
Maximum DC Resistance
0.4mΩ
Tolerance
±20%
Length
36mm
Depth
21.5mm
Height
35mm
Dimensions
36 x 21.5 x 35mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
25MHz
Lead Pitch
13.5mm
Series
WE-HCFT
Lead Diameter
2mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China