Technical Document
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
13MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 15.25
Each (In a Tray of 40) (ex VAT)
AED 16.012
Each (In a Tray of 40) (inc VAT)
40
AED 15.25
Each (In a Tray of 40) (ex VAT)
AED 16.012
Each (In a Tray of 40) (inc VAT)
40
Buy in bulk
quantity | Unit price | Per Tray |
---|---|---|
40 - 40 | AED 15.25 | AED 610.00 |
80+ | AED 14.40 | AED 576.00 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
13MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China