Technical Document
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
13MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China
Stock information temporarily unavailable.
Please check again later.
AED 21.60
Each (ex VAT)
AED 22.68
Each (inc VAT)
1
AED 21.60
Each (ex VAT)
AED 22.68
Each (inc VAT)
1
Buy in bulk
quantity | Unit price |
---|---|
1 - 4 | AED 21.60 |
5 - 9 | AED 18.30 |
10 - 19 | AED 17.30 |
20+ | AED 16.30 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
15 μH
Maximum dc Current
20.6A
Mounting Type
Through Hole
Maximum DC Resistance
5mΩ
Tolerance
±20%
Length
22mm
Depth
17mm
Height
13.5mm
Dimensions
22 x 17 x 13.5mm
Core Material
Manganese Zinc Ferrite
Maximum Self Resonant Frequency
13MHz
Series
WE-HCFT
Lead Diameter
1.5mm
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Terminal Type
Through Hole
Country of Origin
China