Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
13.5A
Package/Case
1090
Length
11.6mm
Depth
10.5mm
Height
7.9mm
Dimensions
11.6 x 10.5 x 7.9mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
5.4mΩ
Series
WE-XHMI
Maximum Self Resonant Frequency
18MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
SMD Power Inductors - Wurth WE-XHMI
WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.
Wide operating temperature range between -40°C and +125°C
Magnetically shielded
Low leakage flux noise
High current capability
Product Application Information
Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.
Stock information temporarily unavailable.
Please check again later.
AED 21.20
Each (In a Pack of 2) (ex VAT)
AED 22.26
Each (In a Pack of 2) (inc VAT)
2
AED 21.20
Each (In a Pack of 2) (ex VAT)
AED 22.26
Each (In a Pack of 2) (inc VAT)
2
Buy in bulk
quantity | Unit price | Per Pack |
---|---|---|
2 - 8 | AED 21.20 | AED 42.40 |
10 - 18 | AED 18.00 | AED 36.00 |
20 - 48 | AED 15.90 | AED 31.80 |
50 - 98 | AED 13.80 | AED 27.60 |
100+ | AED 12.85 | AED 25.70 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
4.7 μH
Maximum dc Current
13.5A
Package/Case
1090
Length
11.6mm
Depth
10.5mm
Height
7.9mm
Dimensions
11.6 x 10.5 x 7.9mm
Shielded
Yes
Tolerance
±20%
Maximum DC Resistance
5.4mΩ
Series
WE-XHMI
Maximum Self Resonant Frequency
18MHz
Inductor Construction
Wire-Wound
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
SMD Power Inductors - Wurth WE-XHMI
WE-XHMI SMD power inductors from Wurth Elektronik feature a magnetically shielded compact design. Constructed from a flat wire coil that ensures low copper losses, the composite core material enables these power inductors to cope with high saturation currents. Alongside this high current capability, they can handle high transient current spikes.
Wide operating temperature range between -40°C and +125°C
Magnetically shielded
Low leakage flux noise
High current capability
Product Application Information
Suitable applications for these power inductors include battery powered devices, filters wireless communications devices and mainboards/graphic cards. WE-XHMI power inductors can also be used in DC-DC converters for Field Programmable Gate Arrays (FPGA) or for high current power supplies.