Technical Document
Specifications
Brand
Wurth ElektronikInductance
150 μH
Maximum dc Current
550mA
Length
12.7mm
Depth
10mm
Height
4.9mm
Dimensions
12.7 x 10 x 4.9mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
520mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
4.8MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 1A IdcBrand: Wurth Elektronik
AED 10.143Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Wurth Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% 550mA Idc
1
P.O.A.
Wurth Shielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% 550mA Idc
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 1A IdcBrand: Wurth Elektronik
AED 10.143Each (In a Pack of 2) (ex VAT)
Technical Document
Specifications
Brand
Wurth ElektronikInductance
150 μH
Maximum dc Current
550mA
Length
12.7mm
Depth
10mm
Height
4.9mm
Dimensions
12.7 x 10 x 4.9mm
Shielded
Yes
Tolerance
±10%
Maximum DC Resistance
520mΩ
Core Material
Ferrite
Maximum Self Resonant Frequency
4.8MHz
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
You may be interested in
Wurth, WE-PD4 Unshielded Wire-wound SMD Inductor with a Ferrite Core, 150 μH ±10% Wire-Wound 1A IdcBrand: Wurth Elektronik
AED 10.143Each (In a Pack of 2) (ex VAT)


