Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 1.8 mH
Series
WE-LF
Impedance
2 x 30 mΩ
DC Resistance
2 x 0.03Ω
Maximum Current
6 A
Dimensions
33.5 (Dia.) x 20mm
Operating Temperature Range
-40 → +125 °C
Mounting Type
Through Hole
Maximum Operating Temperature
+125°C
Height
20mm
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL
Wurth Leaded Inductors (Chokes)
Stock information temporarily unavailable.
Please check again later.
AED 20.45
Each (In a Box of 25) (ex VAT)
AED 21.472
Each (In a Box of 25) (inc VAT)
25
AED 20.45
Each (In a Box of 25) (ex VAT)
AED 21.472
Each (In a Box of 25) (inc VAT)
25
Buy in bulk
quantity | Unit price | Per Box |
---|---|---|
25 - 25 | AED 20.45 | AED 511.25 |
50+ | AED 19.55 | AED 488.75 |
Technical Document
Specifications
Brand
Wurth ElektronikInductance
2 x 1.8 mH
Series
WE-LF
Impedance
2 x 30 mΩ
DC Resistance
2 x 0.03Ω
Maximum Current
6 A
Dimensions
33.5 (Dia.) x 20mm
Operating Temperature Range
-40 → +125 °C
Mounting Type
Through Hole
Maximum Operating Temperature
+125°C
Height
20mm
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
Wurth WE-LF Series Common Mode Chokes
Dual toroidal-core chokes for use in mains filter circuits
The high-quality core material allows suppression over a wide frequency range
4-pin housing
Toroidal-core chokes with segment winding
Good suppression of common-mode interference in the low- to medium- frequency range
Limited leakage field
Applications: Mains filters, power electronics, switched-mode power supply units
Approvals
UL